TOSHIBA TK110P10PL,RQ(S2
| Manufacturer | |
| MPN | TK110P10PL,RQ(S2 |
| LCSC Part # | C695267 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | Silicon N-channel MOS (U-MOSIX-H) |
| Datasheet | TOSHIBA TK110P10PL,RQ(S2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 310pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;2.5V | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 8.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.04nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 310pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| RDS(on) | 8.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.04nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-speed switching
- Small gate charge: Qsw = 9.3 nC (typ.)
- Small output charge: Qoss = 32 nC (typ.)
- Low drain-source on-resistance: RDS(ON) = 8.9 mΩ (typ.) (VGS = 10 V)
- Low leakage current: ΔlDSS = 10 μA (max) (VDS = 100 V)
- Enhancement mode: Vth = 1.5 to 2.5 V (VDS = 10 V, ID = 0.3 mA)
Applications
AI Translation
- High-Efficiency DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,252
3,252 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5957 | $ 0.60 |
| 10+ | $ 0.5127 | $ 5.13 |
| 30+ | $ 0.4704 | $ 14.11 |
| 100+ | $ 0.4281 | $ 42.81 |
| 500+ | $ 0.402 | $ 201.00 |
| 1,000+ | $ 0.389 | $ 389.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 310pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;2.5V | |
| Pd - Power Dissipation | 75W | |
| RDS(on) | 8.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.04nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 310pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| RDS(on) | 8.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.04nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-speed switching
- Small gate charge: Qsw = 9.3 nC (typ.)
- Small output charge: Qoss = 32 nC (typ.)
- Low drain-source on-resistance: RDS(ON) = 8.9 mΩ (typ.) (VGS = 10 V)
- Low leakage current: ΔlDSS = 10 μA (max) (VDS = 100 V)
- Enhancement mode: Vth = 1.5 to 2.5 V (VDS = 10 V, ID = 0.3 mA)
Applications
AI Translation
- High-Efficiency DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
C695267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPS009N10T1 | SPSEMI | TO-252 | 1,400 | $ 0.8998 | ||
| AOD66923 | AOS | TO-252 | 23,893 | $ 0.4343 | ||
| DMT10H009SK3-13 | DIODES | TO-252(DPAK) | 3 | $ 0.8233 | ||
| IPD180N10N3GATMA1 | Infineon | TO-252 | 2 | $ 1.045 | ||
| WSF70N10D | Winsok Semicon | TO-252 | 2,500 | $0.7605 $0.9506 | ||
| BRCS080N10SDP | BLUE ROCKET | TO-252 | 200 | $ 0.6905 | ||
| TK110P10PL,RQ | TOSHIBA | DPAK | 0 | $ 0.9349 | ||
| HYG080N10LS1D | HUAYI | TO-252-2L | 0 | $ 0.3284 | ||
| AGM15T13D | AGMSEMI | TO-252 | 0 | $ 1.0096 | ||
| SP015N13GHTH | Siliup | TO-252 | 0 | $ 0.8298 |



