LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG60T50ELP-QX product image
Images for reference only

Nexperia PMEG60T50ELP-QXRoHS

Manufacturer
MPN
PMEG60T50ELP-QX
LCSC Part #
C6952612
Packaging
SOD-128
Customer #
Key Attributes
DIODE SCHOTTKY 60V SOD-128
Datasheetpdf iconNexperia PMEG60T50ELP-QX
In-Stock: 227
227 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0879$ 1.09
10+$ 0.8823$ 8.82
30+$ 0.7787$ 23.36
100+$ 0.6767$ 67.67
500+$ 0.6152$ 307.60
1,000+$ 0.5828$ 582.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-128
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)690mV@5A
Reverse Leakage Current (Ir)1.8uA@60V
Current - Rectified5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Trench Maximum Efficiency General Application (MEGA) Schottky barrier rectifier encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Average forward current: IF(AV) ≤ 5 A
  • Reverse voltage: VR ≤ 60 V
  • Low forward voltage
  • Low leakage current due to Trench MEGA Schottky technology
  • High power capability due to clip-bonding technology
  • Small and flat lead SMD power plastic package
  • Suitable for both reflow and wave soldering
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Freewheeling application
  • Reverse polarity protection
  • Low power consumption application