LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TT Electronics PFC-W1206LF-03-6982-B product image
Images for reference only

TT Electronics PFC-W1206LF-03-6982-BRoHS

Manufacturer
MPN
PFC-W1206LF-03-6982-B
LCSC Part #
C6952530
Packaging
1206
Customer #
Key Attributes
RES 69800Ω ±0.1% 333mW 1206
Datasheetpdf iconTT Electronics PFC-W1206LF-03-6982-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0064$ 1.01
200+$ 0.4016$ 80.32
500+$ 0.3889$ 194.45
1,000+$ 0.3826$ 382.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTT Electronics
Packaging1206
Resistance69.8kΩ
Power(Watts)333mW
Operating Temperature-65℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece