LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PBC06SACN product image
Images for reference only

Sullins PBC06SACNRoHS

Manufacturer
MPN
PBC06SACN
LCSC Part #
C6949692
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Single Row Through Hole -65℃~+125℃
Datasheetpdf iconSullins PBC06SACN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8305$ 0.83
200+$ 0.3319$ 66.38
500+$ 0.3213$ 160.65
1,000+$ 0.3153$ 315.30
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Operating Temperature-65℃~+125℃
Contact PlatingTin
Number of PINs6P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.