MaxLinear SP706TEN-L/TR
| Manufacturer | |
| MPN | SP706TEN-L/TR |
| LCSC Part # | C69492 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power Microprocessor Supervisory Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 25uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP706R/S/T and SP708R/S/T series is a family of microprocessor (µP) supervisory circuits that integrate myriad components involved in discrete solutions which monitor power-supply and battery in µP and digital systems. The SP706R/S/T and SP708R/S/T series will significantly improve system reliability and operational efficiency when compared to solutions obtained with discrete components. The features of the SP706R/S/T and SP708R/S/T series include a watchdog timer, a µP reset, a Power Fail Comparator, and a manual-reset input. The SP706R/S/T and SP708R/S/T series is ideal for 3.0V or 3.3V applications in automotive systems, computers, controllers, and intelligent instruments. The SP706R/S/T and SP708R/S/T series is an ideal solution for systems in which critical monitoring of the power supply to the HP and related digital components is demanded.
Features
- Precision Low Voltage Monitor
- SP706R/SP708R: +2.63V
- SP706S/SP708S: +2.93V
- SP706T/SP708T: +3.08V
- 200ms RESET Pulse Width
- SP706R/S/T: Active Low
- SP708R/S/T: Active High and Active Low
- Independent Watchdog Timer
- 1.6s Timeout (SP706R/S/T)
- Enable/Disable Function
- 40µA Maximum Supply Current
- Debounced TTL/CMOS Manual Reset Input
- RESET Asserted Down to VCC = 1V
- VCC Glitch Immunity
- Voltage Monitor for Power Failure or Low Battery Warning
- 8-Pin NSOIC and MSOP Packages
- Pin Compatible with Industry Standards 706R/S/T and 708R/S/T
- The SP706R/S/T and SP708R/S/T series provides four key functions:
- A reset output during power-up, power-down and brownout conditions.
- An independent watchdog output that goes LOW if the watchdog input has not been toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, low battery detection, or monitoring a power supply other than +3.3V/+3.0V.
- An active-LOW manual-reset that allows RESET to be triggered by a pushbutton switch.
- The SP706R/S/T devices are the same as the SP708R/S/T devices except for the active-HIGH RESET substitution of the watchdog timer.
Applications
- Processors & DSPs Based Systems
- Industrial & Medical Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3944 | $ 1.97 |
| 50+ | $ 0.3136 | $ 15.68 |
| 150+ | $ 0.279 | $ 41.85 |
| 500+ | $ 0.2359 | $ 117.95 |
| 2,500+ | $ 0.2166 | $ 541.50 |
| 5,000+ | $ 0.2051 | $ 1025.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 25uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP706R/S/T and SP708R/S/T series is a family of microprocessor (µP) supervisory circuits that integrate myriad components involved in discrete solutions which monitor power-supply and battery in µP and digital systems. The SP706R/S/T and SP708R/S/T series will significantly improve system reliability and operational efficiency when compared to solutions obtained with discrete components. The features of the SP706R/S/T and SP708R/S/T series include a watchdog timer, a µP reset, a Power Fail Comparator, and a manual-reset input. The SP706R/S/T and SP708R/S/T series is ideal for 3.0V or 3.3V applications in automotive systems, computers, controllers, and intelligent instruments. The SP706R/S/T and SP708R/S/T series is an ideal solution for systems in which critical monitoring of the power supply to the HP and related digital components is demanded.
Features
- Precision Low Voltage Monitor
- SP706R/SP708R: +2.63V
- SP706S/SP708S: +2.93V
- SP706T/SP708T: +3.08V
- 200ms RESET Pulse Width
- SP706R/S/T: Active Low
- SP708R/S/T: Active High and Active Low
- Independent Watchdog Timer
- 1.6s Timeout (SP706R/S/T)
- Enable/Disable Function
- 40µA Maximum Supply Current
- Debounced TTL/CMOS Manual Reset Input
- RESET Asserted Down to VCC = 1V
- VCC Glitch Immunity
- Voltage Monitor for Power Failure or Low Battery Warning
- 8-Pin NSOIC and MSOP Packages
- Pin Compatible with Industry Standards 706R/S/T and 708R/S/T
- The SP706R/S/T and SP708R/S/T series provides four key functions:
- A reset output during power-up, power-down and brownout conditions.
- An independent watchdog output that goes LOW if the watchdog input has not been toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, low battery detection, or monitoring a power supply other than +3.3V/+3.0V.
- An active-LOW manual-reset that allows RESET to be triggered by a pushbutton switch.
- The SP706R/S/T devices are the same as the SP708R/S/T devices except for the active-HIGH RESET substitution of the watchdog timer.
Applications
- Processors & DSPs Based Systems
- Industrial & Medical Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



