LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EM279115V product image
Images for reference only

EATON EM279115VRoHS

Manufacturer
MPN
EM279115V
LCSC Part #
C6944277
Packaging
Through Hole,P=7.62mm
Customer #
Key Attributes
TERM BLK 15POS 7.62mm TH
Datasheetpdf iconEATON EM279115V
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.873$ 1.87
200+$ 0.7476$ 149.52
500+$ 0.7223$ 361.15
1,000+$ 0.7111$ 711.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerEATON
PackagingThrough Hole,P=7.62mm
Current Rating10A
Voltage Rating (Max)300V
ColorGreen
Number of Pins15P
Mounting TypeThrough Hole
Number of PINs Per Row15
Number of Rows1
Pitch7.62mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.