NTE Electronics NTE74C00
| Manufacturer | |
| MPN | NTE74C00 |
| LCSC Part # | C6944025 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 15uA 3V~15V 60ns@10V,50pF PDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Features | - | |
| Logic Family | NTE74C | |
| Input Logic Level - Low | 1.5V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V~8V | |
| Output Logic Level - High | 4.5V;9V | |
| Quiescent Current(Iq) | 15uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 1.75mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV;1V | |
| Propagation Delay | 60ns@10V,50pF | |
| Current - Output Low(IOL) | 1.75mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Features | - | |
| Logic Family | NTE74C | |
| Input Logic Level - Low | 1.5V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V~8V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.5V;9V | |
| Quiescent Current(Iq) | 15uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 1.75mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV;1V | |
| Propagation Delay | 60ns@10V,50pF | |
| Current - Output Low(IOL) | 1.75mA |
Introduction
These NTE logic gates utilize CMOS technology to achieve a wide supply voltage operating range, low power consumption, high noise immunity, and symmetrically controlled rise and fall times. With these characteristics, the NTE74C logic family is ideally suited for use in digital systems. Functional and pin-output compatibility with 74-series devices minimizes design time for engineers familiar with the standard 74 logic family. All inputs are protected by diode clamps connected to VCC and ground to prevent damage from electrostatic discharge.
Features
- Wide supply voltage range: 3V to 15V, guaranteed noise margin of 1V
- High noise immunity: typical 0.45VCC
- Low power consumption: typical 10nW per package
- Low-power TTL compatibility: fanout of 2, drives 74L
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.1295 | $ 13.13 |
| 200+ | $ 5.2388 | $ 1047.76 |
| 500+ | $ 5.0645 | $ 2532.25 |
| 1,000+ | $ 4.9781 | $ 4978.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Features | - | |
| Logic Family | NTE74C | |
| Input Logic Level - Low | 1.5V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V~8V | |
| Output Logic Level - High | 4.5V;9V | |
| Quiescent Current(Iq) | 15uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 1.75mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV;1V | |
| Propagation Delay | 60ns@10V,50pF | |
| Current - Output Low(IOL) | 1.75mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Features | - | |
| Logic Family | NTE74C | |
| Input Logic Level - Low | 1.5V~2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V~8V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.5V;9V | |
| Quiescent Current(Iq) | 15uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 1.75mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV;1V | |
| Propagation Delay | 60ns@10V,50pF | |
| Current - Output Low(IOL) | 1.75mA |
Introduction
These NTE logic gates utilize CMOS technology to achieve a wide supply voltage operating range, low power consumption, high noise immunity, and symmetrically controlled rise and fall times. With these characteristics, the NTE74C logic family is ideally suited for use in digital systems. Functional and pin-output compatibility with 74-series devices minimizes design time for engineers familiar with the standard 74 logic family. All inputs are protected by diode clamps connected to VCC and ground to prevent damage from electrostatic discharge.
Features
- Wide supply voltage range: 3V to 15V, guaranteed noise margin of 1V
- High noise immunity: typical 0.45VCC
- Low power consumption: typical 10nW per package
- Low-power TTL compatibility: fanout of 2, drives 74L
C6944025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

