LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE74121 product image
Images for reference only

NTE Electronics NTE74121RoHS

Manufacturer
MPN
NTE74121
LCSC Part #
C6944024
Packaging
PDIP-14
Customer #
Key Attributes
PDIP-14 Multivibrators RoHS
Datasheetpdf iconNTE Electronics NTE74121
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.274$ 16.27
200+$ 6.4935$ 1298.70
500+$ 6.2768$ 3138.40
1,000+$ 6.1693$ 6169.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerNTE Electronics
PackagingPDIP-14

Introduction

AI Translation

The NTE74121 is a monostable multivibrator in a 14-pin plastic DIP package, featuring both positive and negative edge triggering with complementary outputs. For design convenience, the device includes an internal 2kΩ timing resistor to reduce component count and layout concerns, and can be used with a single external capacitor. Input (A) is an active-low triggering transition input, while input (B) is an active-high transition Schmitt trigger input, allowing jitter-free triggering from inputs with slew rates as low as 1V/sec. The internal circuitry of the input stage also provides high noise immunity to VCC, typically 1.5V.

Features

AI Translation
  • Triggerable from positive-edge or negative-edge transitions
  • Variable pulse width from 30ns to 28 seconds
  • Jitter-free Schmitt trigger input
  • Excellent noise immunity, typical 1.2V
  • Stable pulse width up to 90% duty cycle
  • TTL and DTL compatible
  • Compensated for VCC and temperature variations
  • Input clamp diodes