NTE Electronics NTE3033
| Manufacturer | |
| MPN | NTE3033 |
| LCSC Part # | C6943783 |
| Packaging | Through Hole,L=7mm |
| Customer # | |
| Key Attributes | 35V 8° 700nm~1050nm 30nA Through Hole,L=7mm Photodiodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,L=7mm | |
| Voltage - DC Reverse(Vr) | 35V | |
| Viewing Angle | 8° | |
| Spectral Range | 700nm~1050nm | |
| Dark Current | 30nA | |
| Operating Temperature | -30℃~+70℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,L=7mm | |
| Voltage - DC Reverse(Vr) | 35V | |
| Viewing Angle | 8° |
| Type | Description | |
|---|---|---|
| Spectral Range | 700nm~1050nm | |
| Dark Current | 30nA | |
| Operating Temperature | -30℃~+70℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3033 is a high-output, high-speed silicon photodiode in a side-looking plastic package with a visible light cutoff filter.
Features
AI Translation
- Visible light cut-off
- Molded type
- Clear lens type
- High-speed response
- High output power
Applications
AI Translation
- Optical Transmission
- Optical Receiver Module
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.4284 | $ 15.43 |
| 200+ | $ 6.1556 | $ 1231.12 |
| 500+ | $ 5.951 | $ 2975.50 |
| 1,000+ | $ 5.8495 | $ 5849.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,L=7mm | |
| Voltage - DC Reverse(Vr) | 35V | |
| Viewing Angle | 8° | |
| Spectral Range | 700nm~1050nm | |
| Dark Current | 30nA | |
| Operating Temperature | -30℃~+70℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,L=7mm | |
| Voltage - DC Reverse(Vr) | 35V | |
| Viewing Angle | 8° |
| Type | Description | |
|---|---|---|
| Spectral Range | 700nm~1050nm | |
| Dark Current | 30nA | |
| Operating Temperature | -30℃~+70℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3033 is a high-output, high-speed silicon photodiode in a side-looking plastic package with a visible light cutoff filter.
Features
AI Translation
- Visible light cut-off
- Molded type
- Clear lens type
- High-speed response
- High output power
Applications
AI Translation
- Optical Transmission
- Optical Receiver Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

