Rubycon 63ZLJ100M8X11.5
| Manufacturer | |
| Mfr. Part # | 63ZLJ100M8X11.5 |
| LCSC Part # | C694359 |
| Package | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V TH |
| Description | 3.5mm 100uF 63V ±20% Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D8xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,775 
1,775
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1268 | $ 0.63 |
50+ | $ 0.0994 | $ 4.97 |
150+ | $ 0.0857 | $ 12.86 |
500+ | $ 0.0751 | $ 37.55 |
2,500+ | $ 0.0669 | $ 167.25 |
5,000+ | $ 0.0628 | $ 314.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$