Rubycon 6.3ZLQ1500MEFC8X16
| Manufacturer | |
| Mfr. Part # | 6.3ZLQ1500MEFC8X16 |
| LCSC Part # | C694354 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 1500uF ±20% 6.3V TH |
| Description | 1500uF 6.3V Aluminum Electrolytic Capacitors Through Hole,D8xL16mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1643 | $ 0.82 |
50+ | $ 0.1305 | $ 6.53 |
150+ | $ 0.1159 | $ 17.39 |
500+ | $ 0.0978 | $ 48.90 |
2,500+ | $ 0.0898 | $ 224.50 |
5,000+ | $ 0.0849 | $ 424.50 |
Standard Packaging 200/Full
Bag | ||