Rubycon 35YXM100MEFRT16.3X11
| Manufacturer | |
| Mfr. Part # | 35YXM100MEFRT16.3X11 |
| LCSC Part # | C694322 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V TH |
| Description | 3.5mm 100uF 35V ±20% Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,910 
3,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.082 $ 0.0788 | $ 0.39 |
50+ | $ 0.0647 $ 0.0622 | $ 3.11 |
150+ | $ 0.056 $ 0.0538 | $ 8.07 |
500+ | $ 0.0495 $ 0.0476 | $ 23.80 |
2,000+ | $ 0.0443 $ 0.0426 | $ 85.20 |
4,000+ | $ 0.0417 $ 0.0401 | $ 160.40 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$