On-Shore Tech ED793/4
| Manufacturer | |
| MPN | ED793/4 |
| LCSC Part # | C6942179 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -30℃~+105℃ 2.5 20A 1x4P 300V Green 12~30 Through Hole 4 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | On-Shore Tech ED793/4 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1652 | $ 5.17 |
| 200+ | $ 2.0609 | $ 412.18 |
| 500+ | $ 1.9931 | $ 996.55 |
| 1,000+ | $ 1.9591 | $ 1959.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZX-DG26V-5.0-4P5 | Megastar | Through Hole,P=5mm | 1,225 | $0.1311 $0.138 | ||
| BX-DG26V-5.0-4P5 | Bossie | Through Hole,P=5mm | 930 | $0.1302 $0.137 | ||
| BX-DG26V-5.0-4P4 | Bossie | Through Hole,P=5mm | 375 | $0.2166 $0.2279 | ||
| 10518.1 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 3.1439 | ||
| 10518.4 | Conta-Clip, Inc. | Through Hole,P=5mm | 0 | $ 3.1439 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

