LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CC45SL3FD100JYNNA product image
  • CC45SL3FD100JYNNA thumbnail 1
  • CC45SL3FD100JYNNA thumbnail 2
  • CC45SL3FD100JYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CC45SL3FD100JYNNARoHS

Manufacturer
MPN
CC45SL3FD100JYNNA
LCSC Part #
C694205
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 10pF 3kV SL TH
Datasheetpdf iconTDK CC45SL3FD100JYNNA
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.046$ 0.46
100+$ 0.0377$ 3.77
300+$ 0.0335$ 10.05
1,000+$ 0.0304$ 30.40
5,000+$ 0.0279$ 139.50
10,000+$ 0.0267$ 267.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance10pF
Body Thickness6mm
Temperature CoefficientSL
Tolerance±5%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece