Rubycon 16ZLJ680M8X16
| Manufacturer | |
| Mfr. Part # | 16ZLJ680M8X16 |
| LCSC Part # | C694084 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 16V TH |
| Description | 3.5mm 680uF 16V ±20% Through Hole,D8xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1635 | $ 0.16 |
10+ | $ 0.1318 | $ 1.32 |
30+ | $ 0.1182 | $ 3.55 |
100+ | $ 0.1012 | $ 10.12 |
500+ | $ 0.0937 | $ 46.85 |
1,000+ | $ 0.0892 | $ 89.20 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$