YJYCOIN YSLF1045-5R6M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSLF1045-5R6M |
| LCSC Part # | C693871 |
| Package | SMD,10.1x10.1mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 3.8A 27mΩ SMD,10.1x10.1mm |
| Description | 3.8A 5.6uH 27mΩ Magnetic Shielded Inductor ±20% SMD,10.1x10.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,10.1x10.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
818
818
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.383 $ 0.0383 | $ 0.04 |
10+ | $ 0.2984 $ 0.0299 | $ 0.30 |
30+ | $ 0.2617 $ 0.0262 | $ 0.79 |
100+ | $ 0.2171 $ 0.0218 | $ 2.18 |
500+ | $ 0.1979 $ 0.0198 | $ 9.90 |
800+ | $ 0.1851 $ 0.0186 | $ 14.88 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$