muRata XTL2003
| Manufacturer | |
| MPN | XTL2003 |
| LCSC Part # | C6938276 |
| Packaging | SMD1311-4P |
| Customer # | |
| Key Attributes | Crystal 76.8MHz ±4ppm 9.16pF 30Ω SMD1311-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD1311-4P | |
| Frequency Stability | -12ppm~+14ppm | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 9.16pF | |
| Normal temperature Frequency Tolerance | ±4ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 76.8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface-mount 1.2mm×1.0mm crystal unit for wireless communication equipment, particularly suited for applications requiring ultra-compact packaging with mobility demands.
Features
AI Translation
- Surface mount hermetic package
- Excellent reliability performance
- Good frequency perturbation and temperature stability
- Ultra-compact package
- Moisture Sensitivity Level (MSL): Level 1
Applications
AI Translation
- Wireless communication equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 200+ | $ 0.8202 | $ 164.04 |
| 500+ | $ 0.7933 | $ 396.65 |
| 1,000+ | $ 0.7791 | $ 779.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD1311-4P | |
| Frequency Stability | -12ppm~+14ppm | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 9.16pF | |
| Normal temperature Frequency Tolerance | ±4ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 76.8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface-mount 1.2mm×1.0mm crystal unit for wireless communication equipment, particularly suited for applications requiring ultra-compact packaging with mobility demands.
Features
AI Translation
- Surface mount hermetic package
- Excellent reliability performance
- Good frequency perturbation and temperature stability
- Ultra-compact package
- Moisture Sensitivity Level (MSL): Level 1
Applications
AI Translation
- Wireless communication equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

