Battery Clip 3A Ni SMT T=0.25 Negative Side Contact Compatible with AAA Battery
| Manufacturer | MYOUNGAsian Brands |
| MPN | MY-AAA-20-J |
| LCSC Part # | C6937107 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY AAA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | No. 7 | |
| Contact coating | Nickel plated | |
| Contact material | Spring steel | |
| Type | Battery clip |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,520
6,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1245 | $ 0.62 |
| 50+ | $ 0.0998 | $ 4.99 |
| 150+ | $ 0.0874 | $ 13.11 |
| 1,000+ | $ 0.0782 | $ 78.20 |
| 2,000+ | $ 0.0707 | $ 141.40 |
| 5,000+ | $ 0.067 | $ 335.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



