muRata NMJ1209SC
| Manufacturer | |
| MPN | NMJ1209SC |
| LCSC Part # | C6936878 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9V 10.8V~13.2V DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 9V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 55mA | |
| Height | 8.5mm | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 65% | |
| Length | 19.3mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 9V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 55mA | |
| Height | 8.5mm | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 65% | |
| Length | 19.3mm | |
| Width | 10.16mm |
Introduction
The NMJ series are dual and single output DC-DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC-DC converters. The NMJ series is UL60950 recognised and suitable for applications where safety and miniaturisation are of paramount importance. Isolation barrier approved for supplementary/reinforced insulation. 5.2kVDC Isolated 1W DC-DC Converters.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8036 | $ 10.80 |
| 200+ | $ 4.3107 | $ 862.14 |
| 500+ | $ 4.1669 | $ 2083.45 |
| 1,000+ | $ 4.0958 | $ 4095.80 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 9V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 55mA | |
| Height | 8.5mm | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 65% | |
| Length | 19.3mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 9V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 55mA | |
| Height | 8.5mm | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 65% | |
| Length | 19.3mm | |
| Width | 10.16mm |
Introduction
The NMJ series are dual and single output DC-DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC-DC converters. The NMJ series is UL60950 recognised and suitable for applications where safety and miniaturisation are of paramount importance. Isolation barrier approved for supplementary/reinforced insulation. 5.2kVDC Isolated 1W DC-DC Converters.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

