FTR FTR10D471K
| Manufacturer | FTRAsian Brands |
| MPN | FTR10D471K |
| LCSC Part # | C693647 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 423V~517V 2.5kA P=7.5mm |
| Datasheet | FTR FTR10D471K |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Rated Wattage | 400mW | |
| Energy | 67J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Energy | 67J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+105°C or -40°C~+125°C
- Storage Temperature: -40°C~+125°C
- Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC
Applications
AI Translation
- Power supply, Telecommunication, Smart meter, or PLC protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
In-Stock: 4,480
4,480 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055 | $ 0.55 |
| 100+ | $ 0.044 | $ 4.40 |
| 500+ | $ 0.0391 | $ 19.55 |
| 1,000+ | $ 0.035 | $ 35.00 |
| 5,000+ | $ 0.0317 | $ 158.50 |
| 10,000+ | $ 0.03 | $ 300.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Rated Wattage | 400mW | |
| Energy | 67J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Energy | 67J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C~+105°C or -40°C~+125°C
- Storage Temperature: -40°C~+125°C
- Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC
Applications
AI Translation
- Power supply, Telecommunication, Smart meter, or PLC protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
C693647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FTR10D471K-C3Z3 | FTR | Through Hole,P=7.5mm | 3,640 | $ 0.0539 | ||
| FTR10D471KJ | FTR | Through Hole,P=7.5mm | 25,790 | $ 0.0658 | ||
| FTR14D471K | FTR | Through Hole,P=7.5mm | 6,260 | $0.0928 $0.0976 | ||
| FTR14D471KJ | FTR | Through Hole,P=7.5mm | 6,675 | $ 0.1061 | ||
| FTR20D471K | FTR | Through Hole,P=10mm | 16,075 | $0.2060 $0.2168 | ||
| FTR20D471KJ | FTR | Through Hole,P=10mm | 1,405 | $ 0.2288 |



