LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTR FTR10D471KJ product image
  • FTR10D471KJ thumbnail 1
  • FTR10D471KJ thumbnail 2
  • FTR10D471KJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FTR FTR10D471KJ

Manufacturer
FTRAsian Brands
MPN
FTR10D471KJ
LCSC Part #
C693646
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 423V~517V 3.5kA P=7.5mm
DatasheetFTR FTR10D471KJ
Alternative Parts4
In-Stock: 25,790
25,790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0658$ 0.66
100+$ 0.0532$ 5.32
500+$ 0.0429$ 21.45
1,000+$ 0.0382$ 38.20
5,000+$ 0.0344$ 172.00
10,000+$ 0.0325$ 325.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=7.5mm
Clamping Voltage775V
Rated Wattage400mW
Energy85J
Capacitance-
Maximum DC Volts385V
Maximum AC Volts300V
Varistor Voltage423V~517V

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40°C~+105°C or -40°C~+125°C
  • Storage Temperature: -40°C~+125°C
  • Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FTR14D471KFTRThrough Hole,P=7.5mm6,260$0.0928 $0.0976
FTR14D471KJFTRThrough Hole,P=7.5mm6,675$ 0.1061
FTR20D471KFTRThrough Hole,P=10mm16,075$0.2060 $0.2168
FTR20D471KJFTRThrough Hole,P=10mm1,405$ 0.2288