LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTR FTR10D821K product image
  • FTR10D821K thumbnail 1
  • FTR10D821K thumbnail 2
  • FTR10D821K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FTR FTR10D821KRoHS

Manufacturer
FTRAsian Brands
MPN
FTR10D821K
LCSC Part #
C693522
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 738V~902V 2.5kA P=7.5mm
Datasheetpdf iconFTR FTR10D821K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=7.5mm
Clamping Voltage1.355kV
Rated Wattage400mW
Energy85J
Capacitance-
Maximum DC Volts670V
Maximum AC Volts510V
Varistor Voltage738V~902V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40°C~+105°C or -40°C~+125°C
  • Storage Temperature: -40°C~+125°C
  • Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption
In-Stock: 39,355
39,355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0745$ 0.37
50+$ 0.0588$ 2.94
150+$ 0.051$ 7.65
400+$ 0.0443$ 17.72
2,400+$ 0.0396$ 95.04
4,800+$ 0.0372$ 178.56
Standard Packaging400/Full Bag
Better price for more quantity?
$