EATON DRQ73-471-R
| Manufacturer | |
| MPN | DRQ73-471-R |
| LCSC Part # | C6935110 |
| Packaging | SMD-4P,7.6x7.6mm |
| Customer # | |
| Key Attributes | FIXED IND 465.8uH 350mA 2.36Ω SMD-4P,7.6x7.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD-4P,7.6x7.6mm | |
| Current Rating | 350mA | |
| Inductance | 465.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.36Ω | |
| Current - Saturation (Isat) | 370mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1838 | $ 0.18 |
| 200+ | $ 0.0734 | $ 14.68 |
| 500+ | $ 0.0709 | $ 35.45 |
| 1,350+ | $ 0.0697 | $ 94.10 |
Standard Packaging1350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD-4P,7.6x7.6mm | |
| Current Rating | 350mA | |
| Inductance | 465.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.36Ω | |
| Current - Saturation (Isat) | 370mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

