EATON DR124-560-R
| Manufacturer | |
| MPN | DR124-560-R |
| LCSC Part # | C6935066 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 2A 173.2mΩ SMD,12.5x12.5mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 2A | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.35A | |
| DC Resistance(DCR) | 173.2mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 56uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.35A | |
| DC Resistance(DCR) | 173.2mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3748 | $ 0.37 |
| 200+ | $ 0.1496 | $ 29.92 |
| 750+ | $ 0.1446 | $ 108.45 |
| 1,500+ | $ 0.1421 | $ 213.15 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 2A | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.35A | |
| DC Resistance(DCR) | 173.2mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 56uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.35A | |
| DC Resistance(DCR) | 173.2mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR1280-560M | BOURNS | SMD,12.5x12.5mm | 30 | $ 1.2764 | ||
| APSC00131380560M00 | Chilisin | SMD,12.5x12.5mm | 188 | $ 0.9246 | ||
| YASPI0754S-560M | YJYCOIN | SMD,7.7x7.2mm | 500 | $0.6527 $0.7417 | ||
| SCRH127-560 | Bel Fuse | SMD,12.5x12.5mm | 0 | $ 1.9349 | ||
| DR125-560-R | EATON | SMD,12.5x12.5mm | 0 | $ 0.2068 | ||
| SCRH127/LD-560 | Bel Fuse | SMD,12.5x12.5mm | 0 | $ 2.0841 | ||
| CDRH124NP-560MC | Sumida | SMD-4P,12x12mm | 0 | $ 0.6558 | ||
| HRSPD127-563M | API Delevan | SMD,12.1x12.1mm | 0 | $ 33.3055 | ||
| BPCI00121280560M00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| APCI00121280560MY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 |

