DIODES DMP2109UVT-13
| Manufacturer | |
| MPN | DMP2109UVT-13 |
| LCSC Part # | C6934877 |
| Packaging | TSOT-26 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3.7A TSOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 59pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 80mΩ@4.5V;110mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 443pF | |
| Gate Charge(Qg) | 6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- General-purpose interface switch - Power management function
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1007 | $ 0.50 |
| 50+ | $ 0.0985 | $ 4.93 |
| 150+ | $ 0.0971 | $ 14.57 |
| 500+ | $ 0.0956 | $ 47.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 59pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 80mΩ@4.5V;110mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 443pF | |
| Gate Charge(Qg) | 6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- General-purpose interface switch - Power management function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



