VBsemi Elec FDD4141-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDD4141-VB |
| LCSC Part # | C693383 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 50A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 508pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 352pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
In-Stock: 355
355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6442 | $ 0.64 |
| 10+ | $ 0.5189 | $ 5.19 |
| 30+ | $ 0.4571 | $ 13.71 |
| 100+ | $ 0.3953 | $ 39.53 |
| 500+ | $ 0.3563 | $ 178.15 |
| 1,000+ | $ 0.3368 | $ 336.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 508pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 352pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



