VBsemi Elec IRF530NS-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF530NS-VB |
| LCSC Part # | C693279 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 20A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 105W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 28nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- Low thermal resistance package
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Isolated DC/DC Converter
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7523$ 0.7147 | $ 0.71 |
| 10+ | $ 0.6272$ 0.5959 | $ 5.96 |
| 30+ | $ 0.5654$ 0.5372 | $ 16.12 |
| 100+ | $ 0.4988$ 0.4739 | $ 47.39 |
| 500+ | $ 0.4614$ 0.4384 | $ 219.20 |
| 800+ | $ 0.4419$ 0.4199 | $ 335.92 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 280pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 105W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 950pF | |
| Gate Charge(Qg) | 28nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- Low thermal resistance package
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Isolated DC/DC Converter
C693279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



