LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DDZ6V8BSF-7 product image
  • DDZ6V8BSF-7 thumbnail 1
  • DDZ6V8BSF-7 thumbnail 2
  • DDZ6V8BSF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DDZ6V8BSF-7RoHS

Manufacturer
MPN
DDZ6V8BSF-7
LCSC Part #
C6932145
Packaging
SOD-323F
Customer #
Key Attributes
DIODE ZENER 6.66V 500mW SOD-323F
Datasheetpdf iconDIODES DDZ6V8BSF-7
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0364$ 0.36
100+$ 0.0356$ 3.56
300+$ 0.0351$ 10.53
1,000+$ 0.0345$ 34.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-323F
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)7.5uA@4V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.49V~6.83V
Zener Voltage(Nom)6.66V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500mW Power Dissipation on FR-4 PCB
  • Very Tight Tolerance on Vz
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device