VBsemi Elec FDS6673BZ-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS6673BZ-VB |
| LCSC Part # | C692973 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 13.5A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 455pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 11mΩ@10V;15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 57nC@10V;29.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
Applications
AI Translation
- Load Switch - Notebook Adapter Switch
In-Stock: 687
687 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5534$ 0.5258 | $ 0.53 |
| 10+ | $ 0.433$ 0.4114 | $ 4.11 |
| 30+ | $ 0.3809$ 0.3619 | $ 10.86 |
| 100+ | $ 0.3158$ 0.3001 | $ 30.01 |
| 500+ | $ 0.2881$ 0.2737 | $ 136.85 |
| 1,000+ | $ 0.2702$ 0.2567 | $ 256.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 455pF | |
| Current - Continuous Drain(Id) | 13.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 11mΩ@10V;15mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 57nC@10V;29.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
Applications
AI Translation
- Load Switch - Notebook Adapter Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



