HT(Shenzhen Jinyu Semicon) BC857
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | BC857 |
| LCSC Part # | C692851 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 45V 220 1 PNP 100mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 220 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | - | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0128$ 0.0122 | $ 0.61 |
| 500+ | $ 0.0101$ 0.0096 | $ 4.80 |
| 3,000+ | $ 0.0079$ 0.0076 | $ 22.80 |
| 6,000+ | $ 0.007$ 0.0067 | $ 40.20 |
| 24,000+ | $ 0.0063$ 0.0060 | $ 144.00 |
| 51,000+ | $ 0.0059$ 0.0057 | $ 290.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 220 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 200mW | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | - | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

