HT(Shenzhen Jinyu Semicon) BC817-40
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | BC817-40 |
| LCSC Part # | C692847 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 0.5A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 45V 0.5A 100MHz 0.3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0144 | $ 0.72 |
500+ | $ 0.0113 | $ 5.65 |
3,000+ | $ 0.0092 | $ 27.60 |
6,000+ | $ 0.0082 | $ 49.20 |
24,000+ | $ 0.0073 | $ 175.20 |
51,000+ | $ 0.0068 | $ 346.80 |
Standard Packaging 3000/Full
Reel | ||