SEI(Stackpole Electronics Inc.) WW5JB3R90
| Manufacturer | |
| MPN | WW5JB3R90 |
| LCSC Part # | C6926398 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 3.9Ω ±5% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.378 | $ 0.38 |
| 200+ | $ 0.1508 | $ 30.16 |
| 500+ | $ 0.1458 | $ 72.90 |
| 1,000+ | $ 0.1433 | $ 143.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WW5JT3R90 | SEI(Stackpole Electronics Inc.) | Through Hole,D7.9xL22.2mm | 0 | $ 0.2794 | ||
| 160-3R9-JTW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 1.8278 | ||
| 160-3R9-JBW | RCD Components, Inc. | Through Hole,D7.9xL22.2mm | 0 | $ 3.196 | ||
| CW0053R900JE73HS | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 0.7891 | ||
| CW0053R900JE12HS | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.5395 | ||
| RWR74S3R90FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.9594 | ||
| RWR74S3R90FMBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.1479 | ||
| RWR74S3R90FMS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 4.4236 | ||
| RWR74S3R90FMRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.5535 | ||
| RWR74S3R90FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.5535 | ||
| RWR74S3R90FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.455 | ||
| RWR74S3R90FMB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 6.2071 | ||
| RS0053R900FE73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.2806 | ||
| RS0053R900FS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 1.4046 |

