LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-MBRB1645-M3 product image
Images for reference only

VISHAY VS-MBRB1645-M3RoHS

Manufacturer
MPN
VS-MBRB1645-M3
LCSC Part #
C6925765
Packaging
TO-263AB(D2PAK)
Customer #
Key Attributes
1 Independent 45V 630mV@16A 16A TO-263AB(D2PAK) Single Diodes RoHS
Datasheetpdf iconVISHAY VS-MBRB1645-M3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7246$ 1.72
200+$ 0.6892$ 137.84
500+$ 0.6653$ 332.65
1,000+$ 0.6541$ 654.10
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-263AB(D2PAK)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)630mV@16A
Reverse Leakage Current (Ir)200uA@35V
Non-Repetitive Peak Forward Surge Current1.8kA
Current - Rectified16A

Introduction

AI Translation

This VS-MBRB16... Schottky rectifier is optimized for low reverse leakage at high temperatures. Its patented barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features

AI Translation
  • Operation at 150°C junction temperature
  • High-frequency operation
  • Low forward voltage drop
  • High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for improved durability and long-term reliability
  • MSL level 1 per J-STD-020, LF maximum peak temperature of 245°C
  • Designed and qualified per JEDEC-JESD 47
  • Material categorization: for compliance definitions, refer to www.vishay.com/doc?99912
  • RoHS compliant
  • Halogen-free