XKB Connection XKB5858-W-TP-75
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | XKB5858-W-TP-75 |
| LCSC Part # | C692488 |
| Package | SMD,5.8x5.8mm |
| Customer # | |
| Key Attributes | SWITCH PUSH 100mA 30V |
| Description | Pushbutton Switch Square Button Surface Mount |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,5.8x5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,680 
2,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.202 | $ 1.01 |
50+ | $ 0.1788 | $ 8.94 |
150+ | $ 0.1688 | $ 25.32 |
1,000+ | $ 0.1369 | $ 136.90 |
2,000+ | $ 0.1314 | $ 262.80 |
5,000+ | $ 0.1281 | $ 640.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$