TST TA1527A
| Manufacturer |
TST
Asian Brands |
| Mfr. Part # | TA1527A |
| LCSC Part # | C692351 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | 922.5 MHz SAW Filter |
| Description | 4MHz 922.5MHz 3.5dB SMD,3x3mm SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.3106 | $ 2.31 |
200+ | $ 0.8953 | $ 179.06 |
500+ | $ 0.8629 | $ 431.45 |
1,000+ | $ 0.8474 | $ 847.40 |
Standard Packaging 1000/Full
Reel | ||