LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME6214C45M5G product image
  • ME6214C45M5G thumbnail 1
  • ME6214C45M5G thumbnail 2
  • ME6214C45M5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICRONE ME6214C45M5G

Manufacturer
MICRONEAsian Brands
MPN
ME6214C45M5G
LCSC Part #
C692279
Packaging
SOT-23-5
Customer #
Key Attributes
Ultra-low power consumption, low dropout and high current linear voltage regulator
DatasheetMICRONE ME6214C45M5G
In-Stock: 220
220 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0874$ 0.44
50+$ 0.0693$ 3.47
150+$ 0.0603$ 9.05
500+$ 0.0536$ 26.80
3,000+$ 0.0426$ 127.80
6,000+$ 0.0398$ 238.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingSOT-23-5
Output Voltage4.5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)700nA
Output ConfigurationPositive
Output Current300mA
Operating Voltage18V
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The ME6214 series are ultra-low quiescent current, low dropout linear regulators fabricated with CMOS process. The regulator consumes approximately 0.7uA quiescent current, with a typical shutdown current of 0.01uA when disabled. Features include built-in enable control, current limiting circuit, foldback short-circuit protection, and automatic output capacitor discharge via enable control.

Features

AI Translation
  • Ultra-low quiescent current: Active: 0.7uA (typ.), Sleep: 0.01uA (typ.)
  • Input voltage range: 2.0~18V
  • Output voltage range: 1.5~5.0V (in 0.1V increments)
  • Output accuracy: ±2%
  • Input-output voltage differential: 160mV @ Iout = 100mA (3.3V)
  • Output current: 300mA
  • Current protection: Foldback short-circuit current 30mA
  • Overcurrent protection enable control: Active-high ON / Active-low OFF, must not be left floating
  • Output capacitor auto-discharge function
  • ME6214C series: with enable pin
  • ME6214A series: without enable pin

Applications

AI Translation
  • Regulated power supply for battery-powered devices
  • Regulated power supply for home appliances
  • Regulated power supply for portable communication equipment, digital cameras, and digital audio devices