Jinrui JK-SMD1210-075-24
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD1210-075-24 |
| LCSC Part # | C692151 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 750mA 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Height | 1.3mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 70mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Height | 1.3mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 70mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 2,750
2,750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.033 | $ 0.33 |
| 100+ | $ 0.0291 | $ 2.91 |
| 300+ | $ 0.027 | $ 8.10 |
| 1,000+ | $ 0.0257 | $ 25.70 |
| 4,000+ | $ 0.0195 | $ 78.00 |
| 8,000+ | $ 0.0189 | $ 151.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Height | 1.3mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 70mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Height | 1.3mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 70mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
C692151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



