Broadcom QCPL-329J-500E
| Manufacturer | |
| MPN | QCPL-329J-500E |
| LCSC Part # | C692109 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Smart Gate Drive Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-16 | |
| Output Current | - | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | - | |
| Reverse Voltage | - | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | - | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | - | |
| Output Type | - | |
| Input type | - | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The reliability data presented in this document contains reliability test results obtained from testing this product family. All of these products employ similar wafer technology. The data in Table 1 and Table 2 reflect actual device test data per channel. Prior to stress application, all devices were preconditioned under MSL 1 conditions through a reflow process (peak temperature 260°C) and 20 temperature cycles (-55°C to +125°C, 15-minute dwell, 1-minute transfer). This data is derived from Broadcom testing of its devices using internal process, material specifications, design standards, and statistical process control. This data cannot be applied to similar part types from other manufacturers.
In-Stock: 3,086
3,086 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4331 | $ 2.43 |
| 10+ | $ 2.0559 | $ 20.56 |
| 30+ | $ 1.8196 | $ 54.59 |
| 100+ | $ 1.5007 | $ 150.07 |
| 500+ | $ 1.3922 | $ 696.10 |
| 850+ | $ 1.3437 | $ 1142.15 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



