Broadcom QCPL-074H-500E
| Manufacturer | |
| MPN | QCPL-074H-500E |
| LCSC Part # | C692108 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-channel and Dual-channel High Speed 15 MBd CMOS optocoupler with Glitch-Free Power-Up Feature |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8 | |
| Output Current | 10mA | |
| Rise time | 20ns | |
| Fall time | 25ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | -;- | |
| Forward Current(If) | 20mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Photodiode | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8 | |
| Output Current | 10mA | |
| Rise time | 20ns | |
| Fall time | 25ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Forward Current(If) | 20mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Photodiode | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Introduction
The QCPL-071H (single-channel) and QCPL-074H (dualchannel) are 15 MBd CMOS optocouplers in SOIC-8 package. The optocouplers utilize the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of QCPL-071H and QCPL-074H are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.
Features
- +3.3 V and 5 V CMOS compatibility
- 30 ns max. pulse width distortion
- 40 ns max. propagation delay (for 3.3V supply voltage)
- 30 ns max. propagation delay skew
- High speed: 15 MBd min
- 10 kV/μs minimum common mode rejection
- -40 to 105°C temperature range
- Glitch-Free Power-Up Feature
- Safety and regulatory approvals pending: - 3750 V rms for 1 min. per UL 1577 CSA component acceptance Notice #5
Applications
- PDP (Plasma Display Panel)
- Multiplexed data transmission
- Computer peripheral interface
- Microprocessor system interface
- DC/DC converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.445 | $ 1.45 |
| 10+ | $ 1.3426 | $ 13.43 |
| 30+ | $ 1.2857 | $ 38.57 |
| 100+ | $ 1.2223 | $ 122.23 |
| 500+ | $ 1.1947 | $ 597.35 |
| 1,500+ | $ 1.1817 | $ 1772.55 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8 | |
| Output Current | 10mA | |
| Rise time | 20ns | |
| Fall time | 25ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | -;- | |
| Forward Current(If) | 20mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Photodiode | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8 | |
| Output Current | 10mA | |
| Rise time | 20ns | |
| Fall time | 25ns | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;- | |
| Forward Current(If) | 20mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Photodiode | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Introduction
The QCPL-071H (single-channel) and QCPL-074H (dualchannel) are 15 MBd CMOS optocouplers in SOIC-8 package. The optocouplers utilize the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of QCPL-071H and QCPL-074H are high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.
Features
- +3.3 V and 5 V CMOS compatibility
- 30 ns max. pulse width distortion
- 40 ns max. propagation delay (for 3.3V supply voltage)
- 30 ns max. propagation delay skew
- High speed: 15 MBd min
- 10 kV/μs minimum common mode rejection
- -40 to 105°C temperature range
- Glitch-Free Power-Up Feature
- Safety and regulatory approvals pending: - 3750 V rms for 1 min. per UL 1577 CSA component acceptance Notice #5
Applications
- PDP (Plasma Display Panel)
- Multiplexed data transmission
- Computer peripheral interface
- Microprocessor system interface
- DC/DC converter
C692108 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



