Broadcom HCPL-4562-500E
| Manufacturer | |
| MPN | HCPL-4562-500E |
| LCSC Part # | C692049 |
| Packaging | SOP |
| Customer # | |
| Key Attributes | 8mA 20V 1.8V 1.3V DC SOP Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 8mA | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 20V | |
| Reverse Voltage | 1.8V | |
| Current transfer ratio | -;45% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 12mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 8mA | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 20V | |
| Reverse Voltage | 1.8V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;45% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 12mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Introduction
The HCPL-4562 and HCNW4562 optocouplers provide wide-bandwidth isolation for analog signals. They are ideal for video isolation when combined with their application circuit (Figure 4). High linearity and low phase shift are achieved through an AlGaAs LED combined with a high-speed detector. These single-channel optocouplers are available in 8-pin DIP and wide-body package configurations.
Features
- Wide bandwidth[1]:
- 17 MHz (HCPL-4562)
- 9 MHz (HCNW4562)
- High voltage gain[1]:
- 2.0 (HCPL-4562)
- 3.0 (HCNW4562)
- Low GV temperature coefficient: -0.3 %/°C
- Highly linear at low drive currents
- High-speed AlGaAs emitter
- Safety approval:
- UL Recognized: 3750VRMS for 1 minute (5000VRMS for 1 minute for HCPL-4562#020 and HCNW4562) per UL 1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved: VIORM = 1414Vpeak for HCNW4562
- Available in 8-pin DIP and wide-body packages
Applications
- Video isolation for the following standards/formats: NTSC, PAL, SECAM, S-VHS, ANALOG RGB
- Low drive current feedback element in switching power supplies (for ISDN networks, as an example)
- A/D converter signal isolation
- Analog signal ground isolation
- High-voltage insulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0287 | $ 3.03 |
| 10+ | $ 2.5714 | $ 25.71 |
| 30+ | $ 2.3002 | $ 69.01 |
| 100+ | $ 2.0258 | $ 202.58 |
| 500+ | $ 1.8987 | $ 949.35 |
| 1,000+ | $ 1.8414 | $ 1841.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 8mA | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 20V | |
| Reverse Voltage | 1.8V | |
| Current transfer ratio | -;45% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 12mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP | |
| Fall time | - | |
| Rise time | - | |
| Output Current | 8mA | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 20V | |
| Reverse Voltage | 1.8V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;45% | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 12mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Introduction
The HCPL-4562 and HCNW4562 optocouplers provide wide-bandwidth isolation for analog signals. They are ideal for video isolation when combined with their application circuit (Figure 4). High linearity and low phase shift are achieved through an AlGaAs LED combined with a high-speed detector. These single-channel optocouplers are available in 8-pin DIP and wide-body package configurations.
Features
- Wide bandwidth[1]:
- 17 MHz (HCPL-4562)
- 9 MHz (HCNW4562)
- High voltage gain[1]:
- 2.0 (HCPL-4562)
- 3.0 (HCNW4562)
- Low GV temperature coefficient: -0.3 %/°C
- Highly linear at low drive currents
- High-speed AlGaAs emitter
- Safety approval:
- UL Recognized: 3750VRMS for 1 minute (5000VRMS for 1 minute for HCPL-4562#020 and HCNW4562) per UL 1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved: VIORM = 1414Vpeak for HCNW4562
- Available in 8-pin DIP and wide-body packages
Applications
- Video isolation for the following standards/formats: NTSC, PAL, SECAM, S-VHS, ANALOG RGB
- Low drive current feedback element in switching power supplies (for ISDN networks, as an example)
- A/D converter signal isolation
- Analog signal ground isolation
- High-voltage insulation
C692049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



