Broadcom HCPL-050L-500E
| Manufacturer | |
| Mfr. Part # | HCPL-050L-500E |
| LCSC Part # | C692011 |
| Package | SOP-8 |
| Customer # | |
| Description | 8mA 1Mbit/s 5V 2.7V~7V 1.7V DC SOP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,057
2,057
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9181 | $ 0.92 |
10+ | $ 0.827 | $ 8.27 |
30+ | $ 0.7767 | $ 23.30 |
100+ | $ 0.7185 | $ 71.85 |
500+ | $ 0.6525 | $ 326.25 |
1,500+ | $ 0.6415 | $ 962.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$