Broadcom HCPL-0453-500E
| Manufacturer | |
| MPN | HCPL-0453-500E |
| LCSC Part # | C692009 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single Channel, High Speed Optocouplers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8 | |
| Output Current | 16mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.7V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 30kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers are available in 8-Pin DIP, SO-8 and Widebody package configurations. The HCPL-4502/4503 and HCNW4502/4503 are designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at lF = 16mA
Features
- 15kV / μs minimum common mode transient immunity at VCM = 1500V
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-Pin DIP, SO-8, widebody packages
- Open collector output
- Guaranteed performance from temperature: 0°C to 70°C
- Safety approval
- UL Recognized - 3750Vrms for 1 minute (5000Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- VIORM = 630V peak for HCPL-4503#060
- VIORM = 1414V peak for HCNW devices
- Dual channel version available (4534/0534)
- MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)
Applications
- High voltage insulation
- Video signal isolation
- Power transistor isolation in motor drives
- Line receivers
- Feedback element in switched mode power supplies
- High speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL
- Replaces pulse transformers
- Replaces slow phototransistor isolators
- Analog signal ground isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3095 | $ 1.31 |
| 10+ | $ 1.0726 | $ 10.73 |
| 30+ | $ 0.9428 | $ 28.28 |
| 100+ | $ 0.7968 | $ 79.68 |
| 500+ | $ 0.7237 | $ 361.85 |
| 1,500+ | $ 0.6929 | $ 1039.35 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8 | |
| Output Current | 16mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.7V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 30kV/us | |
| Pd - Power Dissipation | 100mW | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers are available in 8-Pin DIP, SO-8 and Widebody package configurations. The HCPL-4502/4503 and HCNW4502/4503 are designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at lF = 16mA
Features
- 15kV / μs minimum common mode transient immunity at VCM = 1500V
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-Pin DIP, SO-8, widebody packages
- Open collector output
- Guaranteed performance from temperature: 0°C to 70°C
- Safety approval
- UL Recognized - 3750Vrms for 1 minute (5000Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- VIORM = 630V peak for HCPL-4503#060
- VIORM = 1414V peak for HCNW devices
- Dual channel version available (4534/0534)
- MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)
Applications
- High voltage insulation
- Video signal isolation
- Power transistor isolation in motor drives
- Line receivers
- Feedback element in switched mode power supplies
- High speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL
- Replaces pulse transformers
- Replaces slow phototransistor isolators
- Analog signal ground isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



