LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-W61L-500E product image
  • ACPL-W61L-500E thumbnail 1
  • ACPL-W61L-500E thumbnail 2
  • ACPL-W61L-500E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom ACPL-W61L-500ERoHS

Manufacturer
MPN
ACPL-W61L-500E
LCSC Part #
C691976
Packaging
SO-6
Customer #
Key Attributes
Low-Power 10-MBd Digital CMOS Optocouplers
Datasheetpdf iconBroadcom ACPL-W61L-500E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSO-6
Power Dissipation14mW
Output Current10mA
Low Level Delay Time80ns
High Level Delay Time80ns
Features-
Reverse Voltage5V
Voltage - Forward(Vf)1.3V
Voltage - Supply2.7V~5.5V
Forward Current(If)8mA
Operating Temperature-40℃~+105℃
CMTI(kV/us)35kV/us
Number of Channels1
Input threshold current6mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The low-power ACPL-x6xL digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes low power, at maximum 1.3 mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED. An internal Faraday shield provides a guaranteed commonmode transient immunity specification of 20 kV/μs. Maximum AC and DC circuit isolation is achieved while maintaining TTL/CMOS compatibility. The optocouplers' CMOS outputs are slew-rate controlled and designed to allow the rise and fall time to be controlled over a wide load-capacitance range. The ACPL-x6xL series operates from both 3.3V and 5V supply voltages with guaranteed AC and DC performance from -40°C to +105°C. These low-power optocouplers are suitable for high-speed logic interface applications.

Features

AI Translation
  • Low IDD current: 1.3 mA/channel maximum
  • Low input current: 1.6 mA
  • Built-in slew-rate controlled outputs
  • 20 kV/μs minimum Common-Mode Rejection (CMR) at VCM = 1000V
  • High speed: 10 MBd minimum
  • Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
  • Package selection: SO-5, SO-8, stretched SO-6, and stretched SO-8
  • Safety approval – UL 1577 recognized: 3750 Vrms for 1 minute for ACPL-064L/M61L and 5000 Vrms for 1 minute for ACPL-W61L/K64L
  • CSA approval
  • IEC/EN/DIN EN 60747-5-5 approval for Reinforced Insulation
  • RoHS-compliant

Applications

AI Translation
  • Communication interfaces: RS485, CANBus, and I2C
  • Microprocessor system interfaces
  • Digital isolation for A/D and D/A converters
In-Stock: 4,564
4,564 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4456$ 1.45
10+$ 1.1766$ 11.77
30+$ 1.0275$ 30.83
100+$ 0.8606$ 86.06
500+$ 0.7196$ 359.80
1,000+$ 0.6872$ 687.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$