LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-W454-560E product image
  • ACPL-W454-560E thumbnail 1
  • ACPL-W454-560E thumbnail 2
  • ACPL-W454-560E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-W454-560ERoHS

Manufacturer
MPN
ACPL-W454-560E
LCSC Part #
C691970
Packaging
SSO-6
Customer #
Key Attributes
High CMR High-Speed Optocoupler
Datasheetpdf iconBroadcom ACPL-W454-560E
In-Stock: 71
71 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5111$ 2.51
10+$ 2.1312$ 21.31
30+$ 1.8932$ 56.80
100+$ 1.6504$ 165.04
500+$ 1.5401$ 770.05
1,000+$ 1.4928$ 1492.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSSO-6
Output Current8mA
Reverse Voltage5V
Current transfer ratio60%;25%
Voltage - Forward(Vf)1.5V
Output TypePhototransistor
Forward Current(If)25mA
Input typeAC,DC
Isolation Voltage(Vrms)5kV
Number of Channels1
Total Power Dissipation(Pd)100mW
FeaturesOpen-collector output
Operating Temperature-55℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ACPL- W454/P454 is similar to Broadcom's other high speed transistor output optocouplers, but with shorter propagation delays and higher CTR. The ACPL- W454/P454 also has a guaranteed propagation delay difference (tPLH - tPHL). These features make the ACPL- W454/P454 an excellent solution to IPM inverter dead time and other switching problems. The ACPL- W454/P454 CTR, propagation delays, and CMR are specified both for TTL load and drive conditions and for IPM (Intelligent Power Module) load and drive conditions. Specifications and typical performance plots for both TTL and IPM conditions are provided for ease of application. This diode- transistor optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional phototransistor coupler by reducing the base- collector capacitance.

Features

AI Translation
  • Package clearance/creepage at 8mm (ACPL- W454)
  • Function compatible with HCPL- 4504
  • Surface mountable in 6- pin stretched SO- 6
  • Short propagation delays for TTL and IPM applications
  • Very high common mode transient immunity: guaranteed 15kV/μs at VCM = 1500V
  • High CTR: >25% at 25°C
  • Guaranteed specifications for common IPM applications
  • TTL compatible
  • Guaranteed AC and DC performance over temperature: 0°C to 70°C
  • Open collector output
  • Safety approval UL recognized 3750VRMS for 1 minute (5000VRMS for 1 minute under ACPL- W454 devices) per UL1577
  • CSA approved
  • IEC/EN/DIN EN 60747- 5- 5 approved with VIOM = 1140Vpeak (ACPL- W454) and VIOM = 891Vpeak (ACPL- P454) for Option 060

Applications

AI Translation
  • Inverter circuits and intelligent power module (IPM)
  • Interfacing – Shorter propagation delays and guaranteed (tPLH – tPHL) specifications
  • High- speed logic ground isolation – TTL/TTL, TTL/LTTL, TTL/CMOS, TTL/LSTTL
  • Line receivers – High common mode transient immunity (>15 kV/μs for a TTL load/drive) and low input- output capacitance (0.6 pF)
  • Replace pulse transformers – Save board space and weight
  • Analog signal ground isolation – Integrated photo detector provides improved linearity over phototransistors