LX FFC 4P 1.0mm 5CM
| Manufacturer |
LX
Asian Brands |
| Mfr. Part # | FFC 4P 1.0mm 5CM |
| LCSC Part # | C69196 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 4POS 1mm |
| Description | 4 Position FFC, FPC Cable 1mm 5cm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | LX | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0588 | $ 0.59 |
100+ | $ 0.0465 | $ 4.65 |
300+ | $ 0.0403 | $ 12.09 |
1,000+ | $ 0.0357 | $ 35.70 |
5,000+ | $ 0.032 | $ 160.00 |
10,000+ | $ 0.0302 | $ 302.00 |
Standard Packaging 100/Full
Bag | ||