LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-C79B-500E product image
  • ACPL-C79B-500E thumbnail 1
  • ACPL-C79B-500E thumbnail 2
  • ACPL-C79B-500E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom ACPL-C79B-500ERoHS

Manufacturer
MPN
ACPL-C79B-500E
LCSC Part #
C691943
Packaging
SO-8
Customer #
Key Attributes
Precision Miniature Isolation Amplifiers
Datasheetpdf iconBroadcom ACPL-C79B-500E
In-Stock: 5,090
5,090 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6018$ 3.3857$ 3.39
10+$ 2.9961$ 2.8164$ 28.16
30+$ 2.2378$ 2.1036$ 63.11
100+$ 1.8496$ 1.7387$ 173.87
500+$ 1.6743$ 1.5739$ 786.95
1,000+$ 1.5979$ 1.5021$ 1502.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerBroadcom
PackagingSO-8
Voltage - Supply(Output)3V~5.5V
Gain Bandwidth Product-
Gain8.16~8.24
Output TypeDifferential
Vos - Input Offset Voltage600uV
FeaturesIsolated ΔΣ (Sigma-Delta) modulator;Internal chopping stabilized amplifier;Full-differential topology
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current100nA
Voltage - Supply(Input)4.5V~5.5V
-3dB Bandwidth200kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece