Broadcom ACPL-244-500E
| Manufacturer | |
| MPN | ACPL-244-500E |
| LCSC Part # | C691929 |
| Packaging | SOP-16-4.4mm |
| Customer # | |
| Key Attributes | AC Input, Multi-Channel Half-Pitch Phototransistor Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-16-4.4mm | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 20%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL-224 is an AC-input dual-channel, half-pitch phototransistor optocoupler each of which contains two light-emitting diodes connected inversely parallel and optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package. Likewise, the ACPL-244 is an AC-input quad-channel, half-pitch phototransistor optocoupler each of which contains two light-emitting diodes connected inversely parallel and optically coupled to four separate phototransistors. It is packaged in a 16-pin SO package. For both devices, the input-output isolation voltage is rated at 3750 V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 20% at input current of ±1 mA.
Features
- Current transfer ratio (CTR: 20% (min) at I_F = ±1 mA, V_CE = 5 V)
- High input-output isolation voltage (V_150 = 3750 V_RMS)
- Non-saturated response time t_r: 2 μs (typ) at V_CC = 10 V, I_C = 2 mA, R_L = 100 Ω
- SO package
- CMR 10 kV/μs (typical)
- Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
- Options available: — CTR Rank 0 only
Applications
- I/O Interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4615$ 1.4323 | $ 1.43 |
| 10+ | $ 1.219$ 1.1947 | $ 11.95 |
| 30+ | $ 1.0865$ 1.0648 | $ 31.94 |
| 100+ | $ 0.8392$ 0.8225 | $ 82.25 |
| 500+ | $ 0.7722$ 0.7568 | $ 378.40 |
| 1,000+ | $ 0.7419$ 0.7271 | $ 727.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOP-16-4.4mm | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 20%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL-224 is an AC-input dual-channel, half-pitch phototransistor optocoupler each of which contains two light-emitting diodes connected inversely parallel and optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package. Likewise, the ACPL-244 is an AC-input quad-channel, half-pitch phototransistor optocoupler each of which contains two light-emitting diodes connected inversely parallel and optically coupled to four separate phototransistors. It is packaged in a 16-pin SO package. For both devices, the input-output isolation voltage is rated at 3750 V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 20% at input current of ±1 mA.
Features
- Current transfer ratio (CTR: 20% (min) at I_F = ±1 mA, V_CE = 5 V)
- High input-output isolation voltage (V_150 = 3750 V_RMS)
- Non-saturated response time t_r: 2 μs (typ) at V_CC = 10 V, I_C = 2 mA, R_L = 100 Ω
- SO package
- CMR 10 kV/μs (typical)
- Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
- Options available: — CTR Rank 0 only
Applications
- I/O Interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



