Broadcom ACPL-227-50BE
| Manufacturer | |
| MPN | ACPL-227-50BE |
| LCSC Part # | C691928 |
| Packaging | SO-8-4.4mm |
| Customer # | |
| Key Attributes | DC Input, Multi-Channel Half-Pitch Phototransistor Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8-4.4mm | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL-227 is a DC-input dual-channel half-pitch phototransistor optocoupler that contains two light-emitting diodes optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package. Likewise, the ACPL-247 is a DC-input quad-channel half-pitch phototransistor optocoupler that contains four light-emitting diodes optically coupled to four separate phototransistors. It is packaged in a 16-pin SO package. For both devices, the input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50 percent at input current of 5 mA.
Features
- Current transfer ratio (CTR: 50% (min) at l_F = 5 mA, V_CE = 5V)
- High input-output isolation voltage (V_150 = 3750V_RMS)
- Non-saturated response time: 2 max(typ) at V_CC = 10V, l_C = 2 mA, R_L = 100Ω
- SO package
- CMR 10 kV/μs (typical)
- Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
- Options available: CTR Ranks 0, B, and C for ACPL-227 and Rank 0 only for ACPL-247
Applications
- I/O Interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7693$ 0.7540 | $ 0.75 |
| 10+ | $ 0.6177$ 0.6054 | $ 6.05 |
| 30+ | $ 0.5419$ 0.5311 | $ 15.93 |
| 100+ | $ 0.4661$ 0.4568 | $ 45.68 |
| 500+ | $ 0.4209$ 0.4125 | $ 206.25 |
| 1,000+ | $ 0.3984$ 0.3905 | $ 390.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8-4.4mm | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL-227 is a DC-input dual-channel half-pitch phototransistor optocoupler that contains two light-emitting diodes optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package. Likewise, the ACPL-247 is a DC-input quad-channel half-pitch phototransistor optocoupler that contains four light-emitting diodes optically coupled to four separate phototransistors. It is packaged in a 16-pin SO package. For both devices, the input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50 percent at input current of 5 mA.
Features
- Current transfer ratio (CTR: 50% (min) at l_F = 5 mA, V_CE = 5V)
- High input-output isolation voltage (V_150 = 3750V_RMS)
- Non-saturated response time: 2 max(typ) at V_CC = 10V, l_C = 2 mA, R_L = 100Ω
- SO package
- CMR 10 kV/μs (typical)
- Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
- Options available: CTR Ranks 0, B, and C for ACPL-227 and Rank 0 only for ACPL-247
Applications
- I/O Interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



