hanxia HX KCD11-BL
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX KCD11-BL |
| LCSC Part # | C6917329 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 3A 250V |
| Description | Rocker Switch SPST 3A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | hanxia | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
6,060 
6,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2763 $ 0.2625 | $ 1.31 |
50+ | $ 0.2145 $ 0.2038 | $ 10.19 |
200+ | $ 0.1927 $ 0.1831 | $ 36.62 |
400+ | $ 0.1597 $ 0.1518 | $ 60.72 |
2,400+ | $ 0.145 $ 0.1378 | $ 330.72 |
5,000+ | $ 0.1361 $ 0.1293 | $ 646.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$