hanxia HX KCD4-4P-G
| Manufacturer | hanxiaAsian Brands |
| MPN | HX KCD4-4P-G |
| LCSC Part # | C6917327 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPST 16A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Green | |
| Actuator Type | Concave Bend | |
| Length | 30.5mm | |
| Life | 10,000 cycles | |
| Termination Style | PC Pin | |
| Current Rating | 4A | |
| Switch Height | 18.2mm | |
| Width | 25mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | 0℃~+85℃ | |
| With Lamp | Green | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4767$ 0.4529 | $ 0.45 |
| 10+ | $ 0.3727$ 0.3541 | $ 3.54 |
| 50+ | $ 0.3279$ 0.3116 | $ 15.58 |
| 100+ | $ 0.2736$ 0.2600 | $ 26.00 |
| 500+ | $ 0.248$ 0.2356 | $ 117.80 |
| 1,000+ | $ 0.2336$ 0.2220 | $ 222.00 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



